Filter Your Search
1 - 2 of 2 results
|
ICL7611DCBAZ-T
Intersil Corporation
|
$0.9409 | Yes | Transferred | 2 mV | 1.6 V/us | 400 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 4000 | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | PDIP, SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ICL7611DCBAZ-T
Renesas Electronics Corporation
|
$2.1206 | Yes | Yes | Active | 20 mV | 0.016 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDSO-G8 | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15 | Renesas Electronics |