Part Details for HY6264ALLP-70 by SK Hynix Inc
Overview of HY6264ALLP-70 by SK Hynix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for HY6264ALLP-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, DIP | 12 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for HY6264ALLP-70
HY6264ALLP-70 CAD Models
HY6264ALLP-70 Part Data Attributes:
|
HY6264ALLP-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY6264ALLP-70
SK Hynix Inc
Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HY6264ALLP-70
This table gives cross-reference parts and alternative options found for HY6264ALLP-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY6264ALLP-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K32N-35G4TC | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | HY6264ALLP-70 vs WS512K32N-35G4TC |
SMDP-65656L45 | Standard SRAM, 32KX8, CMOS, CDFP28, | Temic Semiconductors | HY6264ALLP-70 vs SMDP-65656L45 |
HM3-65799H-9 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28 | Matra MHS | HY6264ALLP-70 vs HM3-65799H-9 |
CY7C161A-45LC | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | HY6264ALLP-70 vs CY7C161A-45LC |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | HY6264ALLP-70 vs CY7C194-35LC |
EDI8465P35QI | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, | Electronic Designs Inc | HY6264ALLP-70 vs EDI8465P35QI |
CYM1838LHG-35C | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | Cypress Semiconductor | HY6264ALLP-70 vs CYM1838LHG-35C |
PUMA2S4000M-45 | SRAM Module, 512KX8, 45ns, CMOS | Mosaic Semiconductor Inc | HY6264ALLP-70 vs PUMA2S4000M-45 |
L7C195PC45 | Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | HY6264ALLP-70 vs L7C195PC45 |
L7CL199WC35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | HY6264ALLP-70 vs L7CL199WC35 |