Part Details for WS512K32N-35G4TC by Mercury Systems Inc
Overview of WS512K32N-35G4TC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32N-35G4TC
WS512K32N-35G4TC CAD Models
WS512K32N-35G4TC Part Data Attributes:
|
WS512K32N-35G4TC
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS512K32N-35G4TC
Mercury Systems Inc
SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e4 | |
Length | 39.6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 39.6 mm |
Alternate Parts for WS512K32N-35G4TC
This table gives cross-reference parts and alternative options found for WS512K32N-35G4TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32N-35G4TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K32N-35G4TC | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | WS512K32N-35G4TC vs WS512K32N-35G4TC |