Part Details for SMDP-65656L45 by Temic Semiconductors
Overview of SMDP-65656L45 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDP-65656L45
SMDP-65656L45 CAD Models
SMDP-65656L45 Part Data Attributes
|
SMDP-65656L45
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMDP-65656L45
Temic Semiconductors
Standard SRAM, 32KX8, CMOS, CDFP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMDP-65656L45
This table gives cross-reference parts and alternative options found for SMDP-65656L45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDP-65656L45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS128C32BV3-35M | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.300 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | Twilight Technology Inc | SMDP-65656L45 vs DPS128C32BV3-35M |
5962-9318713HXC | Cache SRAM Module, 128KX32, 45ns, CMOS, HIP-66 | Cobham Power Products | SMDP-65656L45 vs 5962-9318713HXC |
5962-9318710HTA | Cache SRAM Module, 128KX32, 17ns, CMOS, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | SMDP-65656L45 vs 5962-9318710HTA |
P4C1256-20TILF | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | Pyramid Semiconductor Corporation | SMDP-65656L45 vs P4C1256-20TILF |
WS512K32L-25G2TMA | SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 | White Electronic Designs Corp | SMDP-65656L45 vs WS512K32L-25G2TMA |
5962-9318709HTX | Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 | Cobham Power Products | SMDP-65656L45 vs 5962-9318709HTX |
5962-9318706HYC | Cache SRAM Module, 128KX32, 45ns, CMOS, HIP-66 | Cobham Power Products | SMDP-65656L45 vs 5962-9318706HYC |
P4C1256-25JCLF | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | SMDP-65656L45 vs P4C1256-25JCLF |
AS8S128K32PN-45/883C | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, PGA-66 | Micross Components | SMDP-65656L45 vs AS8S128K32PN-45/883C |
WS512K32L-17G2TQ | SRAM Module, 512KX32, 17ns, CMOS, CQMA68, CERAMIC, QFP-68 | White Electronic Designs Corp | SMDP-65656L45 vs WS512K32L-17G2TQ |