Part Details for HX1234NL by Pulse Electronics Corporation
Overview of HX1234NL by Pulse Electronics Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HX1234NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2906
|
Newark | Xfmr, 10/100 Base-Tx, 4Port, Smd Rohs Compliant: Yes |Pulse Electronics HX1234NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$10.8600 / $16.3500 | Buy Now |
DISTI #
60AC4470
|
Newark | Transformer, 1:1, 4Port, 100Base-Tx, Smt, No. Of Ports:4 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:4Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Pulse Electronics HX1234NL Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $8.9800 | Buy Now |
DISTI #
553-1342-ND
|
DigiKey | MODULE XFRMR ETHERNET LAN 40SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
878 In Stock |
|
$8.6224 / $14.0500 | Buy Now |
DISTI #
HX1234NL
|
Avnet Americas | Telecom Transformer 1500Vrms -1.4dB Surface Mount - Rail/Tube (Alt: HX1234NL) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.0627 / $9.1694 | Buy Now |
DISTI #
673-HX1234NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port RoHS: Compliant | 0 |
|
$9.0400 / $15.4400 | Order Now |
DISTI #
P41:2556_18525693
|
Arrow Electronics | Telecom Transformer 40 Terminal Gull Wing SMD Min Qty: 195 Package Multiple: 1 Date Code: 2134 | Europe - 1978 |
|
$7.2650 / $7.4310 | Buy Now |
|
Future Electronics | 28.58 x 12.19 x 7.36 mm 100Base-TX 1:1 SMT NonPoE 4-Port Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$8.1800 / $8.3900 | Buy Now |
|
Future Electronics | 28.58 x 12.19 x 7.36 mm 100Base-TX 1:1 SMT NonPoE 4-Port Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 15 Container: Tube | 0Tube |
|
$8.1800 / $8.3900 | Buy Now |
|
Onlinecomponents.com | MDL,QUAD,100D,1:1,SMT, MSL4, TU, RPB RoHS: Compliant |
4372 In Stock |
|
$7.8200 / $11.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9300 / $8.9700 | Buy Now |
Part Details for HX1234NL
HX1234NL CAD Models
HX1234NL Part Data Attributes:
|
HX1234NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1234NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGHT DIMENSION INCLUDES TEMINAL ALSO | |
Application | 10/100 BASE-TX | |
Approvals | IEEE | |
Height | 7.11 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 88 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |
Alternate Parts for HX1234NL
This table gives cross-reference parts and alternative options found for HX1234NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1234NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX1234T | Datacom Transformer, 10/100 BASE-TX Application(s) | Pulse Electronics Corporation | HX1234NL vs HX1234T |