Part Details for TG110-EMX6NXRL by Halo Electronics Inc
Overview of TG110-EMX6NXRL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-EMX6NXRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-EMX6NXRL
|
Avnet Americas | Telecom Transformer 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: TG110-EMX6NXRL) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 88 |
|
$4.0748 / $4.7782 | Buy Now |
DISTI #
493-TG110-EMX6NXRL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port RoHS: Compliant | 638 |
|
$4.5100 / $16.7000 | Buy Now |
|
Future Electronics | TG110 Series 10/100 Isolation Module Transformer RoHS: Compliant pbFree: No Min Qty: 306 Package Multiple: 18 Container: Tube | 0Tube |
|
$4.2000 / $4.6500 | Buy Now |
|
Future Electronics | TG110 Series 10/100 Isolation Module Transformer RoHS: Compliant pbFree: No Min Qty: 306 Package Multiple: 18 Container: Tube | 0Tube |
|
$4.2000 / $4.6500 | Buy Now |
Part Details for TG110-EMX6NXRL
TG110-EMX6NXRL CAD Models
TG110-EMX6NXRL Part Data Attributes:
|
TG110-EMX6NXRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-EMX6NXRL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; AUTOMDIX; ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | 10/100 BASE-TX; AUTOMDIX; ETHERNET | |
Approvals | EN, UL | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |