Part Details for HX1234T by Pulse Electronics Corporation
Overview of HX1234T by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HX1234T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-HX1234TCT-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215 In Stock |
|
$9.1254 / $14.4400 | Buy Now |
DISTI #
HX1234T
|
Avnet Americas | Telecom Transformer 1500Vrms -1.4dB Surface Mount - Tape and Reel (Alt: HX1234T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 43 |
|
$10.7300 / $13.0500 | Buy Now | |
DISTI #
HX1234T
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$7.2500 | Buy Now |
DISTI #
000000000000963035
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port | 0 |
|
Buy Now |
Part Details for HX1234T
HX1234T CAD Models
HX1234T Part Data Attributes:
|
HX1234T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX1234T
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | APPROVED FOR USE WITH THE BROADCOM BCM5226 AND LEVEL ONE LXT9784, HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX | |
Approvals | UL | |
Height | 7.11 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 88 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for HX1234T
This table gives cross-reference parts and alternative options found for HX1234T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX1234T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG110-EMX6NXRL | Datacom Transformer, 10/100 BASE-TX; AUTOMDIX; ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | Halo Electronics Inc | HX1234T vs TG110-EMX6NXRL |