HX1234NL
vs
TG110-EMX6NXRL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
HALO ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
14 Weeks
|
Additional Feature |
HIGHT DIMENSION INCLUDES TEMINAL ALSO
|
|
Application |
10/100 BASE-TX
|
10/100 BASE-TX; AUTOMDIX; ETHERNET
|
Approvals |
IEEE
|
EN, UL
|
Height |
7.11 mm
|
5.84 mm
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e3
|
|
Length |
28.58 mm
|
27.94 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Primary Winding |
88
|
|
Operating Frequency-Max |
200000 kHz
|
|
Operating Frequency-Min |
100 kHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
|
Width |
12.19 mm
|
12.19 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Halo Electronics
|
Primary Inductance |
|
350 µH
|
|
|
|