Part Details for HVU356 by Hitachi Ltd
Overview of HVU356 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HVU356
HVU356 CAD Models
HVU356 Part Data Attributes:
|
HVU356
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU356
Hitachi Ltd
Variable Capacitance Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.45 | |
Diode Capacitance-Nom | 29.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU356
This table gives cross-reference parts and alternative options found for HVU356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | HVU356 vs HVU350 |
ZMV830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | HVU356 vs ZMV830BTC |
BB181T/R | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | HVU356 vs BB181T/R |
MA2S367 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 13.25pF C(T), 30V, Silicon, SS-MINI PACKAGE-2 | Panasonic Electronic Components | HVU356 vs MA2S367 |
ZV832BV2TA | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | HVU356 vs ZV832BV2TA |
BBY57-02WH6327 | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, GREEN, PLASTIC, SCD-80, 2 PIN | Infineon Technologies AG | HVU356 vs BBY57-02WH6327 |
1T360 | Variable Capacitance Diode, 31.25pF C(T), Silicon, MINIATURE, M-204, 2 PIN | Sony Semiconductor | HVU356 vs 1T360 |
BBY62TRL13 | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | HVU356 vs BBY62TRL13 |
1SV215 | DIODE 29 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | HVU356 vs 1SV215 |
BBY51-03W | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | HVU356 vs BBY51-03W |