Part Details for 1SV215 by Toshiba America Electronic Components
Overview of 1SV215 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SV215
1SV215 CAD Models
1SV215 Part Data Attributes:
|
1SV215
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV215
Toshiba America Electronic Components
DIODE 29 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | 2.5% MATCHED GROUP AVAILABLE, SMALL TRACKING ERROR | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.34% | |
Diode Capacitance Ratio-Min | 9.5 | |
Diode Capacitance-Nom | 29 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV215
This table gives cross-reference parts and alternative options found for 1SV215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV215TPH3 | DIODE VHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV215 vs 1SV215TPH3 |
1SV215TPHR2 | DIODE VHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV215 vs 1SV215TPHR2 |