Part Details for MA2S367 by Panasonic Electronic Components
Overview of MA2S367 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA2S367
MA2S367 CAD Models
MA2S367 Part Data Attributes:
|
MA2S367
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2S367
Panasonic Electronic Components
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 13.25pF C(T), 30V, Silicon, SS-MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20.75% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 13.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA2S367
This table gives cross-reference parts and alternative options found for MA2S367. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2S367, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB664-02V | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | MA2S367 vs BB664-02V |
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MA2S367 vs UZC830BTC |
ISV261 | DIODE 3.31 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SSC, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | MA2S367 vs ISV261 |
HVU358 | Variable Capacitance Diode, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | MA2S367 vs HVU358 |
MA337 | Variable Capacitance Diode, 39.295pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | MA2S367 vs MA337 |
KV1832E | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, URD, 2 PIN | TOKO Inc | MA2S367 vs KV1832E |
934047500335 | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | MA2S367 vs 934047500335 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | MA2S367 vs BB669 |
SMV1213-011LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | MA2S367 vs SMV1213-011LF |
HVC306A | VHF BAND, 31.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN | Renesas Electronics Corporation | MA2S367 vs HVC306A |