There are no models available for this part yet.
Overview of HUH7298 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for HUH7298 by Panasonic Electronic Components
Part Data Attributes for HUH7298 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
OPTICAL
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
Number of Channels
|
48
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
2.5 V
|
Supply Voltage-Min
|
1.6 V
|
Supply Voltage-Nom
|
1.9 V
|
Terminal Form
|
FLAT
|
Alternate Parts for HUH7298
This table gives cross-reference parts and alternative options found for HUH7298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUH7298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R4610R-2CL | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | Silicon Systems Inc | HUH7298 vs SSI32R4610R-2CL |
HD14566BP | TIME BASE GENERATOR, PDIP16, DP-16 | Renesas Electronics Corporation | HUH7298 vs HD14566BP |
VM710N210POJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | HUH7298 vs VM710N210POJ |
VM710230POJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | HUH7298 vs VM710230POJ |
ATR0874-PZQW | CD Motor Driver, 10 Channel | Microchip Technology Inc | HUH7298 vs ATR0874-PZQW |
HUH7297 | Read/Write Amplifier Circuit, 48 Channel, LDHU06-2, 16 PIN | Panasonic Electronic Components | HUH7298 vs HUH7297 |
32R2211V-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | HUH7298 vs 32R2211V-2CL16R |
32R2210R-2CL | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | HUH7298 vs 32R2210R-2CL |
BH6521FV | CD Motor Driver, PDSO16, SSOP-16 | ROHM Semiconductor | HUH7298 vs BH6521FV |
VM710225IPOJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | HUH7298 vs VM710225IPOJ |