HUH7298 vs HD14566BP feature comparison

HUH7298 Panasonic Electronic Components

Buy Now Datasheet

HD14566BP Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP RENESAS ELECTRONICS CORP
Package Description , DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL
Interface IC Type READ WRITE AMPLIFIER CIRCUIT TIME BASE GENERATOR
Number of Channels 48
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 2.5 V
Supply Voltage-Min 1.6 V
Supply Voltage-Nom 1.9 V 5 V
Terminal Form FLAT THROUGH-HOLE
Base Number Matches 1 1
Part Package Code DIP
JESD-30 Code R-PDIP-T16
Length 19.2 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code DIP
Package Equivalence Code DIP16,.3
Package Style IN-LINE
Seated Height-Max 5.06 mm
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare HUH7298 with alternatives

Compare HD14566BP with alternatives