Drivers And Interfaces
BH6521FV
ROHM Semiconductor
Description: CD Motor Driver, PDSO16, SSOP-16

Overview of BH6521FV by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for BH6521FV by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BH6521FV by ROHM Semiconductor

BH6521FV
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Drive Type
OPTICAL
Interface IC Type
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3/e2
Length
5 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
Want to compare parts?
  1. BH6521FV
    ROHM Semiconductor
    CD Motor Driver, PDSO16, SSOP-16
    VS

Alternate Parts for BH6521FV

This table gives cross-reference parts and alternative options found for BH6521FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH6521FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSI32R4610R-2CL Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 Silicon Systems Inc BH6521FV vs SSI32R4610R-2CL
HD14566BP TIME BASE GENERATOR, PDIP16, DP-16 Renesas Electronics Corporation BH6521FV vs HD14566BP
VM710N210POJ Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 VTC Inc BH6521FV vs VM710N210POJ
VM710230POJ Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 VTC Inc BH6521FV vs VM710230POJ
ATR0874-PZQW CD Motor Driver, 10 Channel Microchip Technology Inc BH6521FV vs ATR0874-PZQW
HUH7297 Read/Write Amplifier Circuit, 48 Channel, LDHU06-2, 16 PIN Panasonic Electronic Components BH6521FV vs HUH7297
32R2211V-2CL16R Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc BH6521FV vs 32R2211V-2CL16R
32R2210R-2CL Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc BH6521FV vs 32R2210R-2CL
VM710225IPOJ Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 VTC Inc BH6521FV vs VM710225IPOJ
32R4610A-2CL Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 Silicon Systems Inc BH6521FV vs 32R4610A-2CL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BH6521FV by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BH6521FV by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BH6521FV would you like to use for your alert(s)?
  • Please alert me when BH6521FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BH6521FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BH6521FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BH6521FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BH6521FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BH6521FV by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: