Part Details for HSP50016JC-5296 by Intersil Corporation
Overview of HSP50016JC-5296 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSP50016JC-5296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP50016JC-5296-ND
|
DigiKey | DIGITAL DOWN CONVERTER Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9994 In Stock |
|
$178.6900 | Buy Now |
|
Rochester Electronics | Digital Down Converter, Synthesizer-Quadrature Mixer-lowpass filter, 16-Bit, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9994 |
|
$153.3500 / $180.4100 | Buy Now |
Part Details for HSP50016JC-5296
HSP50016JC-5296 CAD Models
HSP50016JC-5296 Part Data Attributes
|
HSP50016JC-5296
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP50016JC-5296
Intersil Corporation
16-BIT, DSP-MIXER, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Boundary Scan | YES | |
Clock Frequency-Max | 52.6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |
Alternate Parts for HSP50016JC-5296
This table gives cross-reference parts and alternative options found for HSP50016JC-5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP50016JC-5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP50016JC-52 | Digital Down Converter; PLCC44; Temp Range: 0° to 70° | Intersil Corporation | HSP50016JC-5296 vs HSP50016JC-52 |
HSP50016JC-52 | Mixer, 16-Bit, MOS, PQCC44 | Harris Semiconductor | HSP50016JC-5296 vs HSP50016JC-52 |