Filter Your Search
1 - 2 of 2 results
|
HSP50016JC-5296
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 52.6 MHz | 2 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | TTL COMPATIBLE | YES | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 4 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
HSP50016JC-5296
Rochester Electronics LLC
|
Check for Price | Active | 16 | 52.6 MHz | 2 | YES | 5 V | DSP PERIPHERAL, MIXER | TTL COMPATIBLE | YES | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown |