Part Details for HSP50016JC-52 by Intersil Corporation
Overview of HSP50016JC-52 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSP50016JC-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Down Converter, Synthesizer-Quadrature Mixer-lowpass filter, 16-Bit, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1185 |
|
$170.3900 / $200.4500 | Buy Now |
Part Details for HSP50016JC-52
HSP50016JC-52 CAD Models
HSP50016JC-52 Part Data Attributes:
|
HSP50016JC-52
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP50016JC-52
Intersil Corporation
Digital Down Converter; PLCC44; Temp Range: 0° to 70°
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Boundary Scan | YES | |
Clock Frequency-Max | 52.6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |
Alternate Parts for HSP50016JC-52
This table gives cross-reference parts and alternative options found for HSP50016JC-52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP50016JC-52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP50016JC-52 | Mixer, 16-Bit, MOS, PQCC44 | Harris Semiconductor | HSP50016JC-52 vs HSP50016JC-52 |
HSP50016JC-5296 | 16-BIT, DSP-MIXER, PQCC44, PLASTIC, LCC-44 | Intersil Corporation | HSP50016JC-52 vs HSP50016JC-5296 |