Part Details for HSP50016JC-52 by Harris Semiconductor
Overview of HSP50016JC-52 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSP50016JC-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER, 16-BIT, MOS, PQCC44 | 14 |
|
$114.0000 / $123.5000 | Buy Now |
|
Rochester Electronics | Digital Down Converter, Synthesizer-Quadrature Mixer-lowpass filter, 16-Bit, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 319 |
|
$170.3900 / $200.4500 | Buy Now |
Part Details for HSP50016JC-52
HSP50016JC-52 CAD Models
HSP50016JC-52 Part Data Attributes:
|
HSP50016JC-52
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP50016JC-52
Harris Semiconductor
Mixer, 16-Bit, MOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 52.6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 394 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |
Alternate Parts for HSP50016JC-52
This table gives cross-reference parts and alternative options found for HSP50016JC-52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP50016JC-52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP50016JC-52 | Digital Down Converter; PLCC44; Temp Range: 0° to 70° | Intersil Corporation | HSP50016JC-52 vs HSP50016JC-52 |
HSP50016JC-5296 | 16-BIT, DSP-MIXER, PQCC44, PLASTIC, LCC-44 | Intersil Corporation | HSP50016JC-52 vs HSP50016JC-5296 |