Part Details for HSMG-L640 by Agilent Technologies Inc
Overview of HSMG-L640 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6406IVZ-T | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TSSOP, /Reel | |
ISL6406IVZ | Renesas Electronics Corporation | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TSSOP, /Tube | |
ISL6406EVAL3 | Renesas Electronics Corporation | Single Synchronous Buck PWM Controller Evaluation Board |
Price & Stock for HSMG-L640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2619 |
|
$0.3040 / $0.7600 | Buy Now |
Part Details for HSMG-L640
HSMG-L640 CAD Models
HSMG-L640 Part Data Attributes
|
HSMG-L640
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMG-L640
Agilent Technologies Inc
Single Color LED, Green, Untinted Nondiffused, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |
Alternate Parts for HSMG-L640
This table gives cross-reference parts and alternative options found for HSMG-L640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-L640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-L640 | SINGLE COLOR LED, GREEN, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Avago Technologies | HSMG-L640 vs HSMG-L640 |