Part Details for TLHG6205 by Vishay Semiconductors
Overview of TLHG6205 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHG6205
TLHG6205 CAD Models
TLHG6205 Part Data Attributes
|
TLHG6205
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG6205
Vishay Semiconductors
Single Color LED, Green, T-1 3/4, 5mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for TLHG6205
This table gives cross-reference parts and alternative options found for TLHG6205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG6205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-L640 | SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Avago Technologies | TLHG6205 vs HSMH-L640 |
HLMP-3507-F0000 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | TLHG6205 vs HLMP-3507-F0000 |
QLMP-K4XX | Single Color LED, T-1, 3mm | Hewlett Packard Co | TLHG6205 vs QLMP-K4XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | TLHG6205 vs TLHG5100 |
HLMP-3950-OPTION-001 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | TLHG6205 vs HLMP-3950-OPTION-001 |
HSMC-L640 | SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Avago Technologies | TLHG6205 vs HSMC-L640 |
QLMP-K4XX | T-1 SINGLE COLOR LED, 3mm | Avago Technologies | TLHG6205 vs QLMP-K4XX |
RL-55 | SINGLE COLOR LED, RED | Siemens | TLHG6205 vs RL-55 |
TLHG5405 | Single Color LED, | Vishay Semiconductors | TLHG6205 vs TLHG5405 |
TLHG4601 | Single Color LED, Green, Tinted Total Diffused, T-1, 3mm, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6205 vs TLHG4601 |