HSMG-L640
vs
HLMP-3950-OPTION-001
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
UNTINTED NONDIFFUSED
|
CLEAR NONDIFFUSED
|
Luminous Intensity-Nom |
18.0 mcd
|
140 mcd
|
Mounting Feature |
SURFACE MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.5 mm
|
8.81 mm
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Wavelength |
570 nm
|
565 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
5 mm
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
3 mm
|
2.54 mm
|
Viewing Angle |
70 deg
|
24 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
T-code |
|
T-1 3/4
|
|
|
|
Compare HSMG-L640 with alternatives
Compare HLMP-3950-OPTION-001 with alternatives