Part Details for TLHG5100 by Vishay Semiconductors
Overview of TLHG5100 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TLHG5100
TLHG5100 CAD Models
TLHG5100 Part Data Attributes
|
TLHG5100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG5100
Vishay Semiconductors
Single Color LED, Green, T-1 3/4, 5mm, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TLHG5100
This table gives cross-reference parts and alternative options found for TLHG5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-L640 | Single Color LED, Red | Hewlett Packard Co | TLHG5100 vs HSMH-L640 |
HLMP-3950A | Single Color LED, High Efficiency Green, Tinted Pale Green, T-1 3/4, 5mm, | QT Optoelectronics | TLHG5100 vs HLMP-3950A |
QLMP-KLXX | T-1 SINGLE COLOR LED, 3mm | Avago Technologies | TLHG5100 vs QLMP-KLXX |
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | TLHG5100 vs HLMP-3502010 |
HLMP-3950-OPTION-002 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | TLHG5100 vs HLMP-3950-OPTION-002 |
TLHG6201 | Single Color LED, Green, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHG5100 vs TLHG6201 |
HLMP-3507-F0000 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | TLHG5100 vs HLMP-3507-F0000 |
HLMP-3950-OPTION-001 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | TLHG5100 vs HLMP-3950-OPTION-001 |
HSMC-L640 | Single Color LED, Red, Untinted Nondiffused, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | TLHG5100 vs HSMC-L640 |
HSMC-L640 | Single Color LED, Red | Hewlett Packard Co | TLHG5100 vs HSMC-L640 |