Memory
HN62435P-15
Hitachi Ltd
Description: MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of HN62435P-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HN62435P-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN62435P-15 by Hitachi Ltd

HN62435P-15
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16; TTL COMPATIBLE I/O
JESD-30 Code
R-PDIP-T40
Length
52.8 mm
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN62435P-15
    Hitachi Ltd
    MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for HN62435P-15

This table gives cross-reference parts and alternative options found for HN62435P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62435P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN62424P MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd HN62435P-15 vs HN62424P
KM23C4100A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4100A-15
KM23C4100H-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4100H-15
KM23C4200B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4200B-15
TC534200P IC 512K X 8 MASK PROM, 150 ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Programmable ROM Toshiba America Electronic Components HN62435P-15 vs TC534200P
GM23C4100A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, LG Semicon Co Ltd HN62435P-15 vs GM23C4100A-15
EK23C4000K-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, Eureka Microelectronics Inc HN62435P-15 vs EK23C4000K-15
HY234100P-150 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASITIC, DIP-40 SK Hynix Inc HN62435P-15 vs HY234100P-150
KM23C4200A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4200A-15
KM23C4100B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4100B-15
Part Number Description Manufacturer Compare
KM23C4200B-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4200B-12
HN62424P MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd HN62435P-15 vs HN62424P
KM23C4100B-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4100B-12
MX23C4100PC-15 MASK ROM, 256KX16, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Macronix International Co Ltd HN62435P-15 vs MX23C4100PC-15
K3N3U1000D-DC120 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor HN62435P-15 vs K3N3U1000D-DC120
MSM534020B-RS MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd HN62435P-15 vs MSM534020B-RS
MS314000-70PC MASK ROM, 512KX8, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Mosel Vitelic Corporation HN62435P-15 vs MS314000-70PC
HN62404P MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd HN62435P-15 vs HN62404P
KM23C4100B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor HN62435P-15 vs KM23C4100B-15
K3N3C1000D-DC120 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor HN62435P-15 vs K3N3C1000D-DC120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN62435P-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN62435P-15 by Hitachi Ltd

  • Please alert me when HN62435P-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HN62435P-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN62435P-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HN62435P-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN62435P-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN62435P-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: