EK23C4000K-15
Eureka Microelectronics Inc
Description: MASK ROM, 512KX8, 150ns, CMOS, PDIP40,

Overview of EK23C4000K-15 by Eureka Microelectronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EK23C4000K-15 by Eureka Microelectronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EK23C4000K-15 by Eureka Microelectronics Inc

EK23C4000K-15
Eureka Microelectronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUREKA MICROELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Alternate Memory Width
16
JESD-30 Code
R-PDIP-T40
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. EK23C4000K-15
    Eureka Microelectronics Inc
    MASK ROM, 512KX8, 150ns, CMOS, PDIP40,
    VS

Alternate Parts for EK23C4000K-15

This table gives cross-reference parts and alternative options found for EK23C4000K-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EK23C4000K-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN62424P MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd EK23C4000K-15 vs HN62424P
KM23C4100A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4100A-15
KM23C4100H-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4100H-15
KM23C4200B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4200B-15
TC534200P IC 512K X 8 MASK PROM, 150 ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Programmable ROM Toshiba America Electronic Components EK23C4000K-15 vs TC534200P
GM23C4100A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, LG Semicon Co Ltd EK23C4000K-15 vs GM23C4100A-15
HY234100P-150 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASITIC, DIP-40 SK Hynix Inc EK23C4000K-15 vs HY234100P-150
KM23C4200A-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4200A-15
KM23C4100B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4100B-15
M5M23400AP MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Mitsubishi Electric EK23C4000K-15 vs M5M23400AP
Part Number Description Manufacturer Compare
KM23C4200B-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4200B-12
HN62424P MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd EK23C4000K-15 vs HN62424P
KM23C4100B-12 MASK ROM, 512KX8, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4100B-12
MX23C4100PC-15 MASK ROM, 256KX16, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Macronix International Co Ltd EK23C4000K-15 vs MX23C4100PC-15
K3N3U1000D-DC120 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor EK23C4000K-15 vs K3N3U1000D-DC120
MSM534020B-RS MASK ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd EK23C4000K-15 vs MSM534020B-RS
MS314000-70PC MASK ROM, 512KX8, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Mosel Vitelic Corporation EK23C4000K-15 vs MS314000-70PC
HN62404P MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd EK23C4000K-15 vs HN62404P
KM23C4100B-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Samsung Semiconductor EK23C4000K-15 vs KM23C4100B-15
K3N3C1000D-DC120 MASK ROM, 256KX16, 120ns, CMOS, PDIP40, 0.600 INCH, DIP-40 Samsung Semiconductor EK23C4000K-15 vs K3N3C1000D-DC120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EK23C4000K-15 by Eureka Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EK23C4000K-15 by Eureka Microelectronics Inc

  • Please alert me when EK23C4000K-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EK23C4000K-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EK23C4000K-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EK23C4000K-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EK23C4000K-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EK23C4000K-15 by Eureka Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: