Part Details for HLMP-3416-GJ0UT by Agilent Technologies Inc
Overview of HLMP-3416-GJ0UT by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HLMP-3416-GJ0UT
HLMP-3416-GJ0UT CAD Models
HLMP-3416-GJ0UT Part Data Attributes:
|
HLMP-3416-GJ0UT
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-3416-GJ0UT
Agilent Technologies Inc
Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for HLMP-3416-GJ0UT
This table gives cross-reference parts and alternative options found for HLMP-3416-GJ0UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3416-GJ0UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3416-GJ0UT vs HLMP-3416 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3416-GJ0UT vs HLMP-3416 |