Part Details for HIP6601ACB-T by Intersil Corporation
Overview of HIP6601ACB-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6601ACB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP6601ACB-T-ND
|
DigiKey | HALF BRIDGE BASED MOSFET DRIVER Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23881 In Stock |
|
$1.1200 | Buy Now |
|
Quest Components | IC,DUAL MOSFET DRIVER,MOS,SOP,8PIN,PLASTIC | 1343 |
|
$0.7615 / $1.8130 | Buy Now |
|
Rochester Electronics | HIP6601 - Half Bridge Based MOSFET Driver, 0.73A, MOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23881 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for HIP6601ACB-T
HIP6601ACB-T CAD Models
HIP6601ACB-T Part Data Attributes:
|
HIP6601ACB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6601ACB-T
Intersil Corporation
0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 0.73 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for HIP6601ACB-T
This table gives cross-reference parts and alternative options found for HIP6601ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6601ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6601ABE | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | HIP6601ACB-T vs HIP6601ABE |
HIP6601BECB | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | HIP6601ACB-T vs HIP6601BECB |
HIP6601BECBZA | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | HIP6601ACB-T vs HIP6601BECBZA |
HIP6601CB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | HIP6601ACB-T vs HIP6601CB-T |
HIP6601ECB | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | HIP6601ACB-T vs HIP6601ECB |
HIP6601BECBZ-T | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | HIP6601ACB-T vs HIP6601BECBZ-T |