Filter Your Search
1 - 3 of 3 results
|
HIP6601ACB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
HIP6601ACB-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 730 mA | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 8 | ||||||
|
HIP6601ACB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 730 mA | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | not_compliant | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | EAR99 | 8542.39.00.01 |