Datasheets
ADP3417JR-REEL7 by:

IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver

Part Details for ADP3417JR-REEL7 by Analog Devices Inc

Overview of ADP3417JR-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADP3417JR-REEL7

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADP3417JR-REEL7-ND
DigiKey DUAL BOOTSTRAPPED MOSFET DRIVER Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 1,000 $0.3700
$0.3700 Buy Now
Rochester Electronics ADP3417 - Dual Bootstrapped MOSFET Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

Part Details for ADP3417JR-REEL7

ADP3417JR-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADP3417JR-REEL7 Part Data Attributes:

ADP3417JR-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADP3417JR-REEL7 Analog Devices Inc IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.59 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 4.15 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 26 V
Supply Voltage1-Min 4 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 0.035 µs
Turn-on Time 0.065 µs
Width 3.9 mm

Alternate Parts for ADP3417JR-REEL7

This table gives cross-reference parts and alternative options found for ADP3417JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3417JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADP3417JRZ-REEL IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver Analog Devices Inc ADP3417JR-REEL7 vs ADP3417JRZ-REEL
ADP3417JR IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver Analog Devices Inc ADP3417JR-REEL7 vs ADP3417JR
Part Number Description Manufacturer Compare
IR2103STR Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 International Rectifier ADP3417JR-REEL7 vs IR2103STR
ADP3418KRZ Dual Bootstrapped, 12 V MOSFET Driver with Output Disable, 98-TUBE onsemi ADP3417JR-REEL7 vs ADP3418KRZ
SC1211VXSTRT Half Bridge Based MOSFET Driver, PDSO8, ROHS COMPLIANT, SOIC-8 Semtech Corporation ADP3417JR-REEL7 vs SC1211VXSTRT
MIC426AJBQ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Micrel Inc ADP3417JR-REEL7 vs MIC426AJBQ
ADP3416JRZ-REEL IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver Analog Devices Inc ADP3417JR-REEL7 vs ADP3416JRZ-REEL
MIC426BJ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Micrel Inc ADP3417JR-REEL7 vs MIC426BJ
ADP3417JRZ-REEL IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver Analog Devices Inc ADP3417JR-REEL7 vs ADP3417JRZ-REEL
HIP6601ACB-T 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ADP3417JR-REEL7 vs HIP6601ACB-T
EL7252CS 2A 2 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO8, SO-8 Intersil Corporation ADP3417JR-REEL7 vs EL7252CS
HIP6603CB HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ADP3417JR-REEL7 vs HIP6603CB

ADP3417JR-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3417JR-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3417JR-REEL7 by Analog Devices Inc

  • Please alert me when ADP3417JR-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADP3417JR-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3417JR-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADP3417JR-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3417JR-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3417JR-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: