Part Details for HI1-201/883 by Harris Semiconductor
Overview of HI1-201/883 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for HI1-201/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, CDIP16 | 6 |
|
$37.9620 / $39.9600 | Buy Now |
Part Details for HI1-201/883
HI1-201/883 CAD Models
HI1-201/883 Part Data Attributes
|
HI1-201/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-201/883
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-201/883
This table gives cross-reference parts and alternative options found for HI1-201/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-201/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705302EA | Quad SPST CMOS Analog Switch, CERDIP, /Tube | Renesas Electronics Corporation | HI1-201/883 vs 7705302EA |
M38510/12302BEC | SPST, 4 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-201/883 vs M38510/12302BEC |
M38510/12302BEC | QUAD 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI1-201/883 vs M38510/12302BEC |
JM38510/12302BEC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | HI1-201/883 vs JM38510/12302BEC |
7705302EX | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HI1-201/883 vs 7705302EX |
7705302EX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI1-201/883 vs 7705302EX |
HI1-201/883B | SPST, 4 Func, CMOS, CDIP16 | Maxim Integrated Products | HI1-201/883 vs HI1-201/883B |
HI1-201-5 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-201/883 vs HI1-201-5 |
HI1-201-5 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-201/883 vs HI1-201-5 |
HI1-201-4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-201/883 vs HI1-201-4 |