HI1-201/883 vs 7705302EA feature comparison

HI1-201/883 Harris Semiconductor

Buy Now Datasheet

7705302EA Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description , CERAMIC, DIP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 55 dB
On-state Resistance-Max (Ron) 70 Ω 70 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 650 ns
Switch-on Time-Max 600 ns 800 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code CERDIP
Pin Count 16
Manufacturer Package Code F16.3
ECCN Code EAR99
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Screening Level MIL-STD-883

Compare HI1-201/883 with alternatives

Compare 7705302EA with alternatives