Part Details for HI1-201-5 by Intersil Corporation
Overview of HI1-201-5 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1-201-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 16 Pin Ceramic DIP | 741 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for HI1-201-5
HI1-201-5 CAD Models
HI1-201-5 Part Data Attributes
|
HI1-201-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-201-5
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-201-5
This table gives cross-reference parts and alternative options found for HI1-201-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-201-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-201-4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-201-5 vs HI1-201-4 |
HI1-201-7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-201-5 vs HI1-201-7 |
DG201ACJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | HI1-201-5 vs DG201ACJ |
JM38510/12302BEC | SPST, 4 Func, 1 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16 | Vishay Siliconix | HI1-201-5 vs JM38510/12302BEC |
7705302EA | Quad SPST CMOS Analog Switch, CERDIP, /Tube | Renesas Electronics Corporation | HI1-201-5 vs 7705302EA |
JM38510/12302BEA | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Vishay Siliconix | HI1-201-5 vs JM38510/12302BEA |
7705302EA | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HI1-201-5 vs 7705302EA |
HI1-201-2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-201-5 vs HI1-201-2 |
HI1-201/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-201-5 vs HI1-201/883 |
HI1-201-5 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-201-5 vs HI1-201-5 |