Filter Your Search
1 - 3 of 3 results
|
HI1-201/883
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 70 Ω | 600 ns | 500 ns | SPST | CMOS | 1 | 4 | 55 dB | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||
|
HI1-201/883
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 70 Ω | 600 ns | 500 ns | SPST | CMOS | 1 | 4 | 55 dB | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||
|
HI1-201/883B
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |