Part Details for HI-15530CDI by Holt Integrated Circuits Inc
Overview of HI-15530CDI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for HI-15530CDI
HI-15530CDI CAD Models
HI-15530CDI Part Data Attributes:
|
HI-15530CDI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-15530CDI
Holt Integrated Circuits Inc
Manchester Encoder/Decoder, CMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e4 | |
Length | 30.099 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HI-15530CDI
This table gives cross-reference parts and alternative options found for HI-15530CDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-15530CDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802901JX | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | HI-15530CDI vs 7802901JX |
7802901JX | Manchester Encoder/Decoder, CMOS, CDIP24 | Renesas Electronics Corporation | HI-15530CDI vs 7802901JX |
ACT15530PM | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham PLC | HI-15530CDI vs ACT15530PM |
ACT15530PC | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham PLC | HI-15530CDI vs ACT15530PC |
ACT15530CC | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Cobham PLC | HI-15530CDI vs ACT15530CC |
HD1-15530-9 | Manchester Encoder/Decoder, CMOS, CDIP24, | Harris Semiconductor | HI-15530CDI vs HD1-15530-9 |
ACT15530CS | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Cobham PLC | HI-15530CDI vs ACT15530CS |
HD1-15530-8 | CMOS Manchester Encoder-Decoder, CERDIP, /Tube | Renesas Electronics Corporation | HI-15530CDI vs HD1-15530-8 |
ACT15530PB | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham PLC | HI-15530CDI vs ACT15530PB |