Part Details for 7802901JX by Renesas Electronics Corporation
Overview of 7802901JX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7802901JX
7802901JX CAD Models
7802901JX Part Data Attributes:
|
7802901JX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
7802901JX
Renesas Electronics Corporation
Manchester Encoder/Decoder, CMOS, CDIP24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 7802901JX
This table gives cross-reference parts and alternative options found for 7802901JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802901JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-15530-9 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP24 | Intersil Corporation | 7802901JX vs HD1-15530-9 |
HI-15530CDM | Manchester Encoder/Decoder, CMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Holt Integrated Circuits Inc | 7802901JX vs HI-15530CDM |
7802901JA | CMOS Manchester Encoder-Decoder, CERDIP, /Tube | Renesas Electronics Corporation | 7802901JX vs 7802901JA |
ACT15530CC | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Cobham PLC | 7802901JX vs ACT15530CC |
HD1-15530-9 | Manchester Encoder/Decoder, CMOS, CDIP24, | Harris Semiconductor | 7802901JX vs HD1-15530-9 |
ACT15530PM | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham PLC | 7802901JX vs ACT15530PM |
ACT15530PS | Manchester Encoder/Decoder, CMOS, PLASTIC, DIP | Cobham PLC | 7802901JX vs ACT15530PS |
HI-15530CDI | Manchester Encoder/Decoder, CMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Holt Integrated Circuits Inc | 7802901JX vs HI-15530CDI |