Part Details for ACT15530NB by Cobham PLC
Overview of ACT15530NB by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for ACT15530NB
ACT15530NB CAD Models
ACT15530NB Part Data Attributes:
|
ACT15530NB
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT15530NB
Cobham PLC
Manchester Encoder/Decoder, CMOS, DIE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ACT15530NB
This table gives cross-reference parts and alternative options found for ACT15530NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT15530NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT15530NI | Manchester Encoder/Decoder, CMOS, DIE-24 | Cobham PLC | ACT15530NB vs ACT15530NI |
ACT15530NM | Manchester Encoder/Decoder, CMOS, DIE-24 | Cobham PLC | ACT15530NB vs ACT15530NM |
ACT15530NM | Manchester Encoder/Decoder, CMOS, DIE-24 | Cobham Power Products | ACT15530NB vs ACT15530NM |