-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Manchester Encoder-Decoder, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD1-15530-8
|
Avnet Silica | Encoder/Decoder 24-Pin CDIP (Alt: HD1-15530-8) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD1-15530-8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD1-15530-8
Renesas Electronics Corporation
CMOS Manchester Encoder-Decoder, CERDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | F24.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 1250 Mbps | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for HD1-15530-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-15530-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-15530-9 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP24 | Intersil Corporation | HD1-15530-8 vs HD1-15530-9 |
HI-15530CDM | Manchester Encoder/Decoder, CMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Holt Integrated Circuits Inc | HD1-15530-8 vs HI-15530CDM |
7802901JA | CMOS Manchester Encoder-Decoder, CERDIP, /Tube | Renesas Electronics Corporation | HD1-15530-8 vs 7802901JA |
ACT15530CC | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Cobham PLC | HD1-15530-8 vs ACT15530CC |
HD1-15530-9 | Manchester Encoder/Decoder, CMOS, CDIP24, | Harris Semiconductor | HD1-15530-8 vs HD1-15530-9 |
ACT15530PM | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham PLC | HD1-15530-8 vs ACT15530PM |
ACT15530PS | Manchester Encoder/Decoder, CMOS, PLASTIC, DIP | Cobham PLC | HD1-15530-8 vs ACT15530PS |
HI-15530CDI | Manchester Encoder/Decoder, CMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Holt Integrated Circuits Inc | HD1-15530-8 vs HI-15530CDI |