Part Details for HGTD7N60C3S by Fairchild Semiconductor Corporation
Overview of HGTD7N60C3S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTD7N60C3S
HGTD7N60C3S CAD Models
HGTD7N60C3S Part Data Attributes
|
HGTD7N60C3S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTD7N60C3S
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, TO-252AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 275 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 490 ns | |
Turn-on Time-Nom (ton) | 20 ns |
Alternate Parts for HGTD7N60C3S
This table gives cross-reference parts and alternative options found for HGTD7N60C3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD7N60C3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTD7N60C3S9A | 14A,600V, UFS Series N-Channel IGBTs, 2500-REEL | onsemi | HGTD7N60C3S vs HGTD7N60C3S9A |
HGTD7N60C3S | 14A, 600V, N-CHANNEL IGBT, TO-252AA | Intersil Corporation | HGTD7N60C3S vs HGTD7N60C3S |
HGTD7N60C3S9A | 14A,600V, UFS Series N-Channel IGBTs, TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB, 2500/TAPE REEL | Fairchild Semiconductor Corporation | HGTD7N60C3S vs HGTD7N60C3S9A |