Part Details for HGTP7N60A4D by Fairchild Semiconductor Corporation
Overview of HGTP7N60A4D by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTP7N60A4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IGBT 600V 34A 125W TO220AB | 4000 |
|
RFQ |
Part Details for HGTP7N60A4D
HGTP7N60A4D CAD Models
HGTP7N60A4D Part Data Attributes:
|
HGTP7N60A4D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60A4D
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 85 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 205 ns | |
Turn-on Time-Nom (ton) | 17 ns |
Alternate Parts for HGTP7N60A4D
This table gives cross-reference parts and alternative options found for HGTP7N60A4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTP7N60A4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP7N60A4D | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTP7N60A4D vs HGTP7N60A4D |