Filter Your Search
1 - 9 of 9 results
|
HGTD7N60C3S
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 275 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||
|
HGTD7N60C3S
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 275 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||
|
HGTD7N60C3S
onsemi
|
Check for Price | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | RC-IGBT | 275 ns | 20 V | 60 W | POWER CONTROL | SILICON | 675 ns | 490 ns | 20 ns | 2 V | TO-252AA | R-PSSO-G2 | 150 °C | -40 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ONSEMI | compliant | EAR99 | onsemi | |||||||||||||||
|
HGTD7N60C3S9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
|
HGTD7N60C3S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 60 W | POWER CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | DPAK | TO-252AA, 3 PIN | 3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 | ||||||
|
HGTD7N60C3S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 60 W | POWER CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-252AA | TO-252AA, 3 PIN | 4 | 8541.29.00.95 | ||||||||||
|
HGTD7N60C3S
Rochester Electronics LLC
|
Check for Price | Active | 600 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||
|
HGTD7N60C3S9A
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | RC-IGBT | 275 ns | 20 V | 60 W | POWER CONTROL | SILICON | 675 ns | 490 ns | 20 ns | 2 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | TO-252AA, 3 PIN | 369AS | ||||||
|
HGTD7N60C3S9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-252AA | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | unknown | EAR99 |