Part Details for HFMAF270 by LRC Leshan Radio Co Ltd
Overview of HFMAF270 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFMAF270
HFMAF270 CAD Models
HFMAF270 Part Data Attributes
|
HFMAF270
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HFMAF270
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HFMAF270
This table gives cross-reference parts and alternative options found for HFMAF270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFMAF270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | HFMAF270 vs S2KF_R1_00001 |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | HFMAF270 vs TCDT2KLB-XX-RG30 |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | HFMAF270 vs S2KF_R2_00001 |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HFMAF270 vs UF2006 |
UF206 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HFMAF270 vs UF206 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | HFMAF270 vs HFM207L-HF-T |
HS2KFSHM3G | Rectifier Diode, | Taiwan Semiconductor | HFMAF270 vs HS2KFSHM3G |
GS2KIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | HFMAF270 vs GS2KIF_R2_00001 |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HFMAF270 vs S2K |
RL206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | HFMAF270 vs RL206 |