Part Details for HS2KFSHM3G by Taiwan Semiconductor
Overview of HS2KFSHM3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2KFSHM3G
HS2KFSHM3G CAD Models
HS2KFSHM3G Part Data Attributes
|
HS2KFSHM3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KFSHM3G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS2KFSHM3G
This table gives cross-reference parts and alternative options found for HS2KFSHM3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2KFSHM3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | HS2KFSHM3G vs S2KF_R1_00001 |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | HS2KFSHM3G vs TCDT2KLB-XX-RG30 |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | HS2KFSHM3G vs S2KF_R2_00001 |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HS2KFSHM3G vs UF2006 |
UF206 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HS2KFSHM3G vs UF206 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | HS2KFSHM3G vs HFM207L-HF-T |
GS2KIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | HS2KFSHM3G vs GS2KIF_R2_00001 |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HS2KFSHM3G vs S2K |
RL206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | HS2KFSHM3G vs RL206 |
SHFMBF207 | Rectifier Diode, | Surge Components Inc | HS2KFSHM3G vs SHFMBF207 |