Part Details for UF2006 by Galaxy Microelectronics
Overview of UF2006 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF2006
UF2006 CAD Models
UF2006 Part Data Attributes
|
UF2006
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF2006
Galaxy Microelectronics
Rectifier Diode, 1 Element, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF2006
This table gives cross-reference parts and alternative options found for UF2006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM207-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | UF2006 vs HFM207-HF-W |
SUF206B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | UF2006 vs SUF206B-C |
HS2KFSM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | UF2006 vs HS2KFSM3G |
L2F6-SL | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | UF2006 vs L2F6-SL |
FFM206V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | UF2006 vs FFM206V-W |
TCDT2KLA-XX-RG70 | Taitron Components Inc | Check for Price | Rectifier Diode, | UF2006 vs TCDT2KLA-XX-RG70 |
UGF2K | Taitron Components Inc | Check for Price | Rectifier Diode, | UF2006 vs UGF2K |
GS2KIF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | UF2006 vs GS2KIF_R2_00001 |
HS2KALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | UF2006 vs HS2KALM3G |
HFM207W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | UF2006 vs HFM207W-W |