There are no models available for this part yet.
Overview of GS2KIF_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
CAD Models for GS2KIF_R2_00001 by PanJit Semiconductor
Part Data Attributes for GS2KIF_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
SMAF, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
1 µA
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for GS2KIF_R2_00001
This table gives cross-reference parts and alternative options found for GS2KIF_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2KIF_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | GS2KIF_R2_00001 vs S2KF_R1_00001 |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | GS2KIF_R2_00001 vs TCDT2KLB-XX-RG30 |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | GS2KIF_R2_00001 vs S2KF_R2_00001 |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | GS2KIF_R2_00001 vs UF2006 |
UF206 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | GS2KIF_R2_00001 vs UF206 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | GS2KIF_R2_00001 vs HFM207L-HF-T |
HS2KFSHM3G | Rectifier Diode, | Taiwan Semiconductor | GS2KIF_R2_00001 vs HS2KFSHM3G |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | GS2KIF_R2_00001 vs S2K |
RL206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | GS2KIF_R2_00001 vs RL206 |
SHFMBF207 | Rectifier Diode, | Surge Components Inc | GS2KIF_R2_00001 vs SHFMBF207 |