Part Details for HFBR-5710L by Avago Technologies
Overview of HFBR-5710L by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-5710L
HFBR-5710L CAD Models
HFBR-5710L Part Data Attributes
|
HFBR-5710L
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-5710L
Avago Technologies
FIBER OPTIC TRANSCEIVER, 830-860nm, 1250Mbps(Tx), 1250Mbps(Rx), BOARD/PANEL MOUNT, LC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Additional Feature | OTHER VALUE OF OPTICAL OUTPUT POWER: 0.019MW | |
Body Breadth | 13.75 mm | |
Body Height | 13.4 mm | |
Body Length or Diameter | 56.4 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.223 mW | |
Return Loss-Min | -12 dB | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for HFBR-5710L
This table gives cross-reference parts and alternative options found for HFBR-5710L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5710L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5710LZ | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), LC Connector, Panel Mount, ROHS COMPLIANT | Foxconn | HFBR-5710L vs AFBR-5710LZ |
AFBR-5710LZ | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), LC Connector, Panel Mount, ROHS COMPLIANT | Broadcom Limited | HFBR-5710L vs AFBR-5710LZ |
HFBR-5710L | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, | Broadcom Limited | HFBR-5710L vs HFBR-5710L |
AFBR-5718APZ | 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount, | Broadcom Limited | HFBR-5710L vs AFBR-5718APZ |