HFBR-5710L
vs
AFBR-5710LZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Additional Feature |
OTHER VALUE OF OPTICAL OUTPUT POWER: 0.019MW
|
|
Body Breadth |
13.75 mm
|
16.25 mm
|
Body Height |
13.4 mm
|
12.1 mm
|
Body Length or Diameter |
56.4 mm
|
42.3 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
GBE
|
GR-468
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
1250 Mbps
|
|
Data Rate (Tx) |
1250 Mbps
|
1250 Mbps
|
Emitter/Detector Type |
LASER DIODE, PIN PHOTODIODE
|
LASER DIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125
|
50/125, MMF
|
Mounting Feature |
BOARD/PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
860 nm
|
860 nm
|
Operating Wavelength-Min |
830 nm
|
830 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Optical Power Output-Nom |
0.223 mW
|
0.223 mW
|
Return Loss-Min |
-12 dB
|
|
Sensitivity |
-21 dBm
|
-21 dBm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Foxconn
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare HFBR-5710L with alternatives
Compare AFBR-5710LZ with alternatives