HFBR-5710L
vs
HFBR-5710L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8517.62.00.50
8517.62.00.50
Additional Feature
OTHER VALUE OF OPTICAL OUTPUT POWER: 0.019MW
OTHER VALUE OF OPTICAL OUTPUT POWER: 0.019MW
Body Breadth
13.75 mm
13.75 mm
Body Height
13.4 mm
13.4 mm
Body Length or Diameter
56.4 mm
56.4 mm
Built-in Feature
AMPLIFIER
AMPLIFIER
Communication Standard
GBE
GBE
Connection Type
LC CONNECTOR
LC CONNECTOR
Data Rate (Rx)
1250 Mbps
1250 Mbps
Data Rate (Tx)
1250 Mbps
1250 Mbps
Emitter/Detector Type
LASER DIODE, PIN PHOTODIODE
LASER DIODE, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
TRANSCEIVER
Fiber Type
50/125, 62.5/125
50/125, 62.5/125
Mounting Feature
BOARD/PANEL MOUNT
BOARD/PANEL MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Operating Wavelength-Max
860 nm
860 nm
Operating Wavelength-Min
830 nm
830 nm
Operating Wavelength-Nom
850 nm
850 nm
Optical Power Output-Nom
0.223 mW
0.223 mW
Return Loss-Min
-12 dB
-12 dB
Sensitivity
-21 dBm
-21 dBm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Base Number Matches
2
2
Compare HFBR-5710L with alternatives
Compare HFBR-5710L with alternatives