Part Details for AFBR-5710LZ by Foxconn
Overview of AFBR-5710LZ by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-5710LZ
AFBR-5710LZ CAD Models
AFBR-5710LZ Part Data Attributes
|
AFBR-5710LZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AFBR-5710LZ
Foxconn
Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), LC Connector, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Foxconn | |
Body Breadth | 16.25 mm | |
Body Height | 12.1 mm | |
Body Length or Diameter | 42.3 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.223 mW | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |
Alternate Parts for AFBR-5710LZ
This table gives cross-reference parts and alternative options found for AFBR-5710LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5710LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5710LZ | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), LC Connector, Panel Mount, ROHS COMPLIANT | Broadcom Limited | AFBR-5710LZ vs AFBR-5710LZ |
HFBR-5710L | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, | Broadcom Limited | AFBR-5710LZ vs HFBR-5710L |
HFBR-5710L | FIBER OPTIC TRANSCEIVER, 830-860nm, 1250Mbps(Tx), 1250Mbps(Rx), BOARD/PANEL MOUNT, LC CONNECTOR | Avago Technologies | AFBR-5710LZ vs HFBR-5710L |
AFBR-5718APZ | 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount, | Broadcom Limited | AFBR-5710LZ vs AFBR-5718APZ |