Part Details for HFBR-1602 by Hewlett Packard Co
Overview of HFBR-1602 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-1602
HFBR-1602 CAD Models
HFBR-1602 Part Data Attributes:
|
HFBR-1602
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-1602
Hewlett Packard Co
Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 2 Mbps | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 655 nm | |
Optical Power Output-Nom | 0.281 mW | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |
Alternate Parts for HFBR-1602
This table gives cross-reference parts and alternative options found for HFBR-1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1602 | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Agilent Technologies Inc | HFBR-1602 vs HFBR-1602 |
HFBR-1602Z | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Foxconn | HFBR-1602 vs HFBR-1602Z |
HFBR-1602 | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Broadcom Limited | HFBR-1602 vs HFBR-1602 |
HFBR-1602Z | FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR | Avago Technologies | HFBR-1602 vs HFBR-1602Z |
HFBR-1602Z | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Broadcom Limited | HFBR-1602 vs HFBR-1602Z |