Datasheets
HFBR-1602Z by:

FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR

Part Details for HFBR-1602Z by Avago Technologies

Overview of HFBR-1602Z by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for HFBR-1602Z

HFBR-1602Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFBR-1602Z Part Data Attributes

HFBR-1602Z Avago Technologies
Buy Now Datasheet
Compare Parts:
HFBR-1602Z Avago Technologies FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies
Body Breadth 12.7 mm
Body Height 10.2 mm
Body Length or Diameter 22.2 mm
Connection Type SMA CONNECTOR
Data Rate 2 Mbps
Emitter/Detector Type LED
Fiber Optic Device Type TRANSMITTER
Fiber Type POF
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 675 nm
Operating Wavelength-Min 640 nm
Operating Wavelength-Nom 655 nm
Optical Power Output-Nom 0.158 mW
Supply Voltage-Max 2.2 V
Supply Voltage-Min 1.5 V
Supply Voltage-Nom 1.9 V
Surface Mount NO
Transmission Type DIGITAL

Alternate Parts for HFBR-1602Z

This table gives cross-reference parts and alternative options found for HFBR-1602Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1602Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HFBR-1602 Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount Agilent Technologies Inc HFBR-1602Z vs HFBR-1602
HFBR-1602 Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount Broadcom Limited HFBR-1602Z vs HFBR-1602
HFBR-1602 FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR Avago Technologies HFBR-1602Z vs HFBR-1602
HFBR-1602Z Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount Foxconn HFBR-1602Z vs HFBR-1602Z
Part Number Description Manufacturer Compare
HFBR-1602 Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount Agilent Technologies Inc HFBR-1602Z vs HFBR-1602
HFBR-1602 FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR Avago Technologies HFBR-1602Z vs HFBR-1602
HFBR-1602 Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount Broadcom Limited HFBR-1602Z vs HFBR-1602
HFBR-1602Z Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount Foxconn HFBR-1602Z vs HFBR-1602Z

HFBR-1602Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-1602Z by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-1602Z by Avago Technologies

  • Please alert me when HFBR-1602Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFBR-1602Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-1602Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFBR-1602Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-1602Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-1602Z by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: