Part Details for HFBR-1602Z by Broadcom Limited
Overview of HFBR-1602Z by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1602Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2410-ND
|
DigiKey | XMITTER FIBER OPTIC 655NM 2MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
137 In Stock |
|
$17.4769 / $27.8600 | Buy Now |
DISTI #
HFBR-1602Z
|
Avnet Americas | TX Optical Fiber 2MBd 8-Pin - Rail/Tube (Alt: HFBR-1602Z) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
HFBR-1602Z
|
Avnet Americas | TX Optical Fiber 2MBd 8-Pin - Rail/Tube (Alt: HFBR-1602Z) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$15.1232 / $17.7920 | Buy Now |
DISTI #
630-HFBR-1602Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SERCOS TRANSMITTER R oHS RoHS: Compliant | 8 |
|
$18.4900 / $27.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 59 |
|
$25.6626 / $27.3029 | Buy Now |
DISTI #
HFBR-1602Z
|
EBV Elektronik | TX Optical Fiber 2MBd 8-Pin (Alt: HFBR-1602Z) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | EBV - 120 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$25.2400 / $27.1200 | Buy Now |
Part Details for HFBR-1602Z
HFBR-1602Z CAD Models
HFBR-1602Z Part Data Attributes
|
HFBR-1602Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1602Z
Broadcom Limited
Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 2 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 655 nm | |
Optical Power Output-Nom | 0.158 mW | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1602Z
This table gives cross-reference parts and alternative options found for HFBR-1602Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1602Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1602 | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Agilent Technologies Inc | HFBR-1602Z vs HFBR-1602 |
HFBR-1602 | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Broadcom Limited | HFBR-1602Z vs HFBR-1602 |
HFBR-1602 | FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR | Avago Technologies | HFBR-1602Z vs HFBR-1602 |
HFBR-1602Z | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Foxconn | HFBR-1602Z vs HFBR-1602Z |